
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Bulk | Ribbon Width 0.650" (16.51mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 30 V |
Number of Conductors 26 | Operating Temperature -20°C ~ 105°C |
Pitch | Ratings UL Style 20596 |
Length 10.0' (3.05m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 38 AWG | First Conductor Mark Red |

