
3750T-6 | |
|---|---|
DigiKey Part Number | 19-3750T-6-ND |
Manufacturer | |
Manufacturer Product Number | 3750T-6 |
Description | TAPE BOX SEAL TAN 1 7/8"X54.7YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Synthetic Rubber Based Adhesive Tan 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds |
Category | Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 164' (50.0m) 54.7 yds |
Packaging Bulk | Color Tan |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing | Shelf Life Start Date of Shipment |
Adhesive Synthetic Rubber Based | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 37,59833 € | 225,59 € |
| Unit Price without VAT: | 37,59833 € |
|---|---|
| Unit Price with VAT: | 44,74201 € |

