Tape Pad Tape Rubber Adhesive Tan 2.00" (50.80mm) X 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tape Pad Tape Rubber Adhesive Tan 2.00" (50.80mm) X 6.00" (152.40mm)
3750P
3750P

3750P

DigiKey Part Number
3750P-ND
Manufacturer
Manufacturer Product Number
3750P
Description
TAPE TAPE PAD TAN 2"X6"
Customer Reference
Detailed Description
Tape Pad Tape Rubber Adhesive Tan 2.00" (50.80mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
6.00" (152.40mm)
Part Status
Obsolete
Color
Tan
Tape Type
Tape Pad
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Polypropylene Film
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Thickness
0.0031" (3.1 mils, 0.079mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE TAPE PAD CLEAR 2"X6"
In-Stock: 0
Unit Price: 250,07000 €