Box Sealing Tape Synthetic Rubber Based Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Sealing Tape Synthetic Rubber Based Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds

3750-CS48

DigiKey Part Number
3750-CS48-ND
Manufacturer
Manufacturer Product Number
3750-CS48
Description
TAPE BOX SEAL CLR 1 7/8"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Synthetic Rubber Based Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.88" (47.63mm) 1 7/8"
Manufacturer
3M
Length
164' (50.0m) 54.7 yds
Series
Color
Clear
Packaging
Box
Usage
Packaging, Sealing, Shipping
Part Status
Active
Shelf Life Start
Date of Shipment
Tape Type
Box Sealing
Shelf Life
24 Months
Adhesive
Synthetic Rubber Based
Storage/Refrigeration Temperature
120°F (49°C) or Below
Thickness - Adhesive
0.0030" (3.0 mils, 0.076mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
647,79500 €286,77 €
Unit Price without VAT:47,79500 €
Unit Price with VAT:56,87605 €