
3750/50SF | |
|---|---|
DigiKey Part Number | 3750/50SF-ND |
Manufacturer | |
Manufacturer Product Number | 3750/50SF |
Description | MULTI-PAIR 50CON 26AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Gray |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 300 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 50 (25 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,02010 € | 2.406,03 € |
| Unit Price without VAT: | 8,02010 € |
|---|---|
| Unit Price with VAT: | 9,54392 € |

