38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3750/38 100

DigiKey Part Number
3M157832-5-ND
Manufacturer
Manufacturer Product Number
3750/38 100
Description
MULTI-PAIR 38COND 26AWG GRAY 5'
Customer Reference
Detailed Description
38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
38 (19 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.430" (10.92mm)
Shield Type
Foil, Braid
Length
5.00' (1.52m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,17000 €68,17 €
Manufacturers Standard Package
Unit Price without VAT:68,17000 €
Unit Price with VAT:81,12230 €
Alternate Length
MULTI-PAIR 38CON 26AWG GRAY 100'
In-Stock: 5
Unit Price: 529,24000 €
MULTI-PAIR 38COND 26AWG GRAY 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 38COND 26AWG GRAY 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 38COND 26AWG GRAY 10'
In-Stock: 1
Unit Price: 136,34000 €
MULTI-PAIR 38COND 26AWG GRAY 1'
In-Stock: 19
Unit Price: 13,63000 €