26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3750/26-1000

DigiKey Part Number
3M158018-5-ND
Manufacturer
Manufacturer Product Number
3750/26-1000
Description
MULTI-PAIR 26COND 26AWG GRAY 5'
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.370" (9.40mm)
Mfr
Shield Type
Foil, Braid
Series
Length
5.00' (1.52m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
26 (13 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 26CON 26AWG GRY 1000'
In-Stock: 2
Unit Price: 3.426,68000 €
MULTI-PAIR 26CON 26AWG GRY 1000'
In-Stock: 0
Unit Price:
MULTI-PAIR 26CON 26AWG GRAY 100'
In-Stock: 0
Unit Price:
MULTI-PAIR 26COND 26AWG GRAY 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 26COND 26AWG GRAY 25'
In-Stock: 0
Unit Price: