
3750/10 500' | |
|---|---|
DigiKey Part Number | 3750/10500'-ND |
Manufacturer | |
Manufacturer Product Number | 3750/10 500' |
Description | 3M ROUND SHIELDED/JACKETED DISC. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Conductor Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | - | |
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53152 € | 765,76 € |
| Unit Price without VAT: | 1,53152 € |
|---|---|
| Unit Price with VAT: | 1,82251 € |

