
3750/10 100 | |
|---|---|
DigiKey Part Number | 19-3750/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3750/10 100 |
Description | MULTIPAIR 10CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Usage Communication, Computer, Control |
Cable Type | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Number of Conductors 10 (5 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 100%, 90% |
Conductor Material Copper, Tinned | Spool Size 100.0' (30.5m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.260" (6.60mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 3,07800 € | 15,39 € |
| 10 | 2,93200 € | 29,32 € |
| 25 | 2,74720 € | 68,68 € |
| 50 | 2,61440 € | 130,72 € |
| 100 | 2,48700 € | 248,70 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


