Box Sealing Tape Rubber Adhesive Clear X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Sealing Tape Rubber Adhesive Clear X
375

375

DigiKey Part Number
19-3753M-ND
Manufacturer
Manufacturer Product Number
375
Description
SCOTCH BOX SEALING TAPE 375+ HIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polypropylene Film
Manufacturer
3M
Thickness
0.0020" (2.0 mils, 0.051mm)
Series
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Packaging
Bulk
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Part Status
Active
Color
Clear
Tape Type
Box Sealing
Usage
Packaging, Sealing, Shipping
Adhesive
Rubber
Temperature Range
40°F ~ 80°F (4°C ~ 26°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.44022,94901 €33.046,57 €
Manufacturers Standard Package
Unit Price without VAT:22,94901 €
Unit Price with VAT:27,30932 €