
Category | Backing, Carrier Polypropylene Film |
Manufacturer 3M | Thickness 0.0020" (2.0 mils, 0.051mm) |
Series | Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) |
Packaging Bulk | Thickness - Backing, Carrier 0.0032" (3.2 mils, 0.081mm) |
Part Status Active | Color Clear |
Tape Type Box Sealing | Usage Packaging, Sealing, Shipping |
Adhesive Rubber | Temperature Range 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 15,53985 € | 33.566,08 € |
| Unit Price without VAT: | 15,53985 € |
|---|---|
| Unit Price with VAT: | 18,49242 € |

