
3749/50 100 | |
|---|---|
DigiKey Part Number | 3M157714-ND |
Manufacturer | |
Manufacturer Product Number | 3749/50 100 |
Description | CBL RIBN 50COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,36000 € | 250,36 € |
| 2 | 226,88000 € | 453,76 € |
| 3 | 214,17000 € | 642,51 € |
| 5 | 199,18400 € | 995,92 € |
| 7 | 189,90857 € | 1.329,36 € |
| 10 | 180,57400 € | 1.805,74 € |
| Unit Price without VAT: | 250,36000 € |
|---|---|
| Unit Price with VAT: | 297,92840 € |



