Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/30 100

DigiKey Part Number
3M155958-10-ND
Manufacturer
Manufacturer Product Number
3749/30 100
Description
CBL RIBN 30COND 0.025 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 30 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
10.0' (3.05m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 30COND 0.025 GRAY 100'
In-Stock: 98
Unit Price: 2,05000 €
CBL RIBN 30COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.025 GRAY 1'
In-Stock: 0
Unit Price: