
3749/20 300 | |
|---|---|
DigiKey Part Number | 3749/20300-ND |
Manufacturer | |
Manufacturer Product Number | 3749/20 300 |
Description | CBL RIBN 20COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,98000 € | 257,98 € |
| 2 | 233,78000 € | 467,56 € |
| 3 | 220,68000 € | 662,04 € |
| 5 | 205,24000 € | 1.026,20 € |
| 7 | 195,68429 € | 1.369,79 € |
| 10 | 186,06900 € | 1.860,69 € |
| 25 | 163,63120 € | 4.090,78 € |
| 50 | 148,65520 € | 7.432,76 € |
| Unit Price without VAT: | 257,98000 € |
|---|---|
| Unit Price with VAT: | 306,99620 € |


