




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | Non-Corrosive | |
For Use With/Related Products | Ceramic, Glass, Polyolefin | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,32400 € | 43,24 € |
| 25 | 3,89000 € | 97,25 € |
| 50 | 3,59880 € | 179,94 € |
| 100 | 3,33660 € | 333,66 € |
| 250 | 3,02896 € | 757,24 € |
| 500 | 2,82276 € | 1.411,38 € |
| 1.000 | 2,63689 € | 2.636,89 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |











