374 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 12
Unit Price: 27,27000 €
Datasheet
Image for 374 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

374

DigiKey Part Number
3M374-ND
Manufacturer
Manufacturer Product Number
374
Description
TAPE POLYETHYLN FILM YW 3"X100YD
Customer Reference
Detailed Description
Polyethylene Film Tape Adhesive Yellow 3.00" (76.20mm) X 300' (91.4m) 100 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M
Length
300' (91.4m) 100 yds
Series
Color
Yellow
Packaging
Bulk
Temperature Range
32°F ~ 100°F (0°C ~ 38°C)
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Manufacture
Tape Type
Polyethylene Film
Shelf Life
60 Months
Thickness
0.0020" (2.0 mils, 0.051mm)
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3013M123M156163-ND27,27000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,16000 €19,16 €
1618,20063 €291,21 €
11215,32688 €1.716,61 €
Manufacturers Standard Package
Unit Price without VAT:19,16000 €
Unit Price with VAT:22,80040 €