


3738B-TAN-22LB | |
|---|---|
DigiKey Part Number | 3738B-TAN-22LB-ND |
Manufacturer | |
Manufacturer Product Number | 3738B-TAN-22LB |
Description | HOT MELT ADHESIVE 3738 B TAN, 22 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hot Melt Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 15,85045 € | 348,71 € |
| Unit Price without VAT: | 15,85045 € |
|---|---|
| Unit Price with VAT: | 18,86204 € |

