




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,35380 € | 17,69 € |
| 143 | 0,31259 € | 44,70 € |
| 286 | 0,28871 € | 82,57 € |
| 572 | 0,26720 € | 152,84 € |
| 1.001 | 0,25139 € | 251,64 € |
| 5.005 | 0,21264 € | 1.064,26 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



