Box Sealing Tape Rubber Adhesive White 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

373-WHITE-48MMX50M

DigiKey Part Number
3M159056-ND
Manufacturer
Manufacturer Product Number
373-WHITE-48MMX50M
Description
TAPE BOX SEAL WHT 1.89"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive White 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
1.89" (48.00mm)
Length
164' (50.0m) 54.7 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3614,26917 €513,69 €
Manufacturers Standard Package
Unit Price without VAT:14,26917 €
Unit Price with VAT:16,98031 €