New at DigiKey
Box Sealing Tape Rubber Adhesive Orange X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

371

DigiKey Part Number
19-3713M1-ND
Manufacturer
Manufacturer Product Number
371
Description
SCOTCH BOX SEALING TAPE 371 IS A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Orange X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0018" (1.8 mils, 0.046mm)
Manufacturer
3M
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Series
Thickness - Backing, Carrier
0.0012" (1.2 mils, 0.030mm)
Packaging
Bulk
Color
Orange
Part Status
Active
Usage
Packaging, Sealing, Shipping
Tape Type
Box Sealing
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Polypropylene Film
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
492,68250 €370,73 €
Manufacturers Standard Package
Unit Price without VAT:92,68250 €
Unit Price with VAT:110,29218 €