



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0006" (0.6 mils, 0.015mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Color | Orange | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 105,68750 € | 422,75 € |
| Unit Price without VAT: | 105,68750 € |
|---|---|
| Unit Price with VAT: | 125,76813 € |

