
Category | Backing, Carrier Polypropylene |
Manufacturer 3M | Thickness 0.0019" (1.9 mils, 0.048mm) |
Series | Color Clear |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 18 Months |
Tape Type Box Sealing | Storage/Refrigeration Temperature 39°F ~ 79°F (4°C ~ 26°C) |
Adhesive Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,93833 € | 299,63 € |
| Unit Price without VAT: | 49,93833 € |
|---|---|
| Unit Price with VAT: | 59,42661 € |

