Box Sealing Tape Rubber Adhesive Clear X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Sealing Tape Rubber Adhesive Clear X
371+
371+

371+

DigiKey Part Number
19-371+-ND
Manufacturer
Manufacturer Product Number
371+
Description
SCOTCH HIGH TACK BOX SEALING TAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polypropylene
Manufacturer
3M
Thickness
0.0019" (1.9 mils, 0.048mm)
Series
Color
Clear
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Shelf Life
18 Months
Tape Type
Box Sealing
Storage/Refrigeration Temperature
39°F ~ 79°F (4°C ~ 26°C)
Adhesive
Rubber
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
678,13333 €468,80 €
Manufacturers Standard Package
Unit Price without VAT:78,13333 €
Unit Price with VAT:92,97866 €