
371-TAN-72MMX100M | |
|---|---|
DigiKey Part Number | 3M159034-ND |
Manufacturer | |
Manufacturer Product Number | 371-TAN-72MMX100M |
Description | TAPE BOX SEAL TAN 2.83"X109.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Tan 2.83" (72.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0006" (0.6 mils, 0.015mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 2.83" (72.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Tan | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,77708 € | 258,65 € |
| Unit Price without VAT: | 10,77708 € |
|---|---|
| Unit Price with VAT: | 12,82473 € |



