
371-GREEN-48MMX100M | |
|---|---|
DigiKey Part Number | 3M159030-ND |
Manufacturer | |
Manufacturer Product Number | 371-GREEN-48MMX100M |
Description | TAPE BOX SEAL GRN 1.89"X109.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Green 1.89" (48.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0012" (1.2 mils, 0.030mm) |
Manufacturer 3M | Width 1.89" (48.00mm) |
Series | Length 328' (100m) 109.3 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polypropylene Film | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Thickness 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
Thickness - Adhesive 0.0006" (0.6 mils, 0.015mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 9,02344 € | 9.745,32 € |
| Unit Price without VAT: | 9,02344 € |
|---|---|
| Unit Price with VAT: | 10,73789 € |









