
371-CLEAR-72MMX50M | |
|---|---|
DigiKey Part Number | 3M159029-ND |
Manufacturer | |
Manufacturer Product Number | 371-CLEAR-72MMX50M |
Description | TAPE BOX SEAL CLR 2.83"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0012" (1.2 mils, 0.030mm) |
Manufacturer 3M | Width 2.83" (72.00mm) |
Series | Length 164' (50.0m) 54.7 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging, Sealing, Shipping |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polypropylene Film | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Thickness 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
Thickness - Adhesive 0.0006" (0.6 mils, 0.015mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,94792 € | 262,75 € |
| Unit Price without VAT: | 10,94792 € |
|---|---|
| Unit Price with VAT: | 13,02802 € |





