
371+ 48MMX1500M | |
|---|---|
DigiKey Part Number | 19-371+48MMX1500M-ND |
Manufacturer | |
Manufacturer Product Number | 371+ 48MMX1500M |
Description | TAPE BOX SEAL CLR 1.89"X1640.3YD |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 4921' (1500m) 1640.3 yds |
Category | Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0012" (1.2 mils, 0.030mm) |
Series | Width 1.89" (48.00mm) |
Packaging Bulk | Length 4921' (1500m) 1640.3 yds |
Part Status Discontinued at DigiKey | Color Clear |
Tape Type Box Sealing | Usage Packaging, Sealing, Shipping |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Polypropylene | Shelf Life 18 Months |
Thickness 0.0021" (2.1 mils, 0.053mm) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |

