
370G-T2X9-C6 | |
|---|---|
DigiKey Part Number | 19-370G-T2X9-C6-ND |
Manufacturer | |
Manufacturer Product Number | 370G-T2X9-C6 |
Description | TAPE ANTISLIP GRAY 2"X9" |
Customer Reference | |
Detailed Description | Anti-Slip Tape Self-Adhesive Adhesive Gray 2.00" (50.80mm) X 9.00" (228.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Anti-Slip | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 9.00" (228.60mm) | |
Color | Gray | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,53667 € | 57,22 € |
| Unit Price without VAT: | 9,53667 € |
|---|---|
| Unit Price with VAT: | 11,34864 € |

