
370G-R1X180 | |
|---|---|
DigiKey Part Number | 19-370G-R1X180-ND |
Manufacturer | |
Manufacturer Product Number | 370G-R1X180 |
Description | TAPE ANTISLIP GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Self-Adhesive Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,48500 € | 137,82 € |
| Unit Price without VAT: | 11,48500 € |
|---|---|
| Unit Price with VAT: | 13,66715 € |

