
3702-2415 | |
|---|---|
DigiKey Part Number | 3702-2415-ND |
Manufacturer | |
Manufacturer Product Number | 3702-2415 |
Description | CONN JUNCTION SHELL 15POS R/A |
Customer Reference | |
Detailed Description | 15 Position Connector |
Category | Number of Positions 15 |
Manufacturer 3M | Compatible Shell Size A |
Series | Compatible D-Sub Size 15pos and HD26pos |
Packaging Bulk | Base Product Number |
Part Status Obsolete |

