
3702-2415 M3 | |
|---|---|
DigiKey Part Number | 3702-2415M3-ND |
Manufacturer | |
Manufacturer Product Number | 3702-2415 M3 |
Description | CONN JUNCTION SHELL 15POS R/A |
Customer Reference | |
Detailed Description | 15 Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | - | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |

