
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 83,97000 € | 167,94 € |
| Unit Price without VAT: | 83,97000 € |
|---|---|
| Unit Price with VAT: | 99,92430 € |

