
370-GRAY-1"X60' | |
|---|---|
DigiKey Part Number | 370-GRAY-1X60'-ND |
Manufacturer | |
Manufacturer Product Number | 370-GRAY-1"X60' |
Description | TAPE DBL SIDED GRAY 1"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Plastic Film, Silicone Rubber | |
Thickness | 0.0461" (46.1 mils, 1.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 14°F ~ 175°F (-10°C ~ 79°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 86°F (15°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,64000 € | 160,64 € |
| Unit Price without VAT: | 160,64000 € |
|---|---|
| Unit Price with VAT: | 191,16160 € |

