
368 | |
|---|---|
DigiKey Part Number | 3M159018-ND |
Manufacturer | |
Manufacturer Product Number | 368 |
Description | TAPE BARRICADE BLK/RED 6"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barricade Tape Adhesive Black Legend, Red Background 6.00" (152.40mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Black Legend, Red Background | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,11000 € | 89,11 € |
| 12 | 75,48917 € | 905,87 € |
| Unit Price without VAT: | 89,11000 € |
|---|---|
| Unit Price with VAT: | 106,04090 € |


