Marking - Printed Tape Adhesive Orange, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

367

DigiKey Part Number
3673M-ND
Manufacturer
Manufacturer Product Number
367
Description
TAPE MARK PRINT ORNG/BK 3"X333YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking - Printed Tape Adhesive Orange, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.00" (76.20mm)
Manufacturer
3M
Length
1000' (304.8m) 333 yds
Packaging
Bulk
Color
Orange, Black Print
Part Status
Active
Usage
Marking
Tape Type
Marking - Printed
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Film
Shelf Life
60 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,08000 €59,08 €
1648,58188 €777,31 €
3248,18188 €1.541,82 €
Unit Price without VAT:59,08000 €
Unit Price with VAT:70,30520 €