Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Split Conductor 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3667/40 300

DigiKey Part Number
3667/40300-ND
Manufacturer
Manufacturer Product Number
3667/40 300
Description
CBL RIBN 40COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable, Split Conductor 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Split Conductor
Number of Conductors
40
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1501,26000 €501,26 €
2454,21500 €908,43 €
3428,79667 €1.286,39 €
5398,86000 €1.994,30 €
7380,35286 €2.662,47 €
10361,74100 €3.617,41 €
Manufacturers Standard Package
Unit Price without VAT:501,26000 €
Unit Price with VAT:596,49940 €
Alternate Length
CBL RIBN 40COND 0.05 GRY FEET
In-Stock: 565
Unit Price: 2,62000 €