
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | - | |
Length | 100.0' (30.48m) | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | - | |
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35206 € | 3.380,15 € |
| Unit Price without VAT: | 1,35206 € |
|---|---|
| Unit Price with VAT: | 1,60895 € |

