
3659G/15NP | |
|---|---|
DigiKey Part Number | 19-3659G/15NP-ND |
Manufacturer | |
Manufacturer Product Number | 3659G/15NP |
Description | .050" 28 AWG STRANDED, MASS TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 38 AWG |
Mfr | Shielding Shielded |
Series | Jacket Color |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 15 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Length 300.0' (91.44m) | First Conductor Mark Red |
Wire Gauge 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,88240 € | 5.072,06 € |
| Unit Price without VAT: | 202,88240 € |
|---|---|
| Unit Price with VAT: | 241,43006 € |

