
3659G/09 | |
|---|---|
DigiKey Part Number | 3659G/09-ND |
Manufacturer | |
Manufacturer Product Number | 3659G/09 |
Description | CBL RIBN 9COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 9 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,73343 € | 520,03 € |
| Unit Price without VAT: | 1,73343 € |
|---|---|
| Unit Price with VAT: | 2,06278 € |

