
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,49000 € | 36,49 € |
| 5 | 30,10800 € | 150,54 € |
| 10 | 27,68600 € | 276,86 € |
| 25 | 24,75080 € | 618,77 € |
| 50 | 22,58200 € | 1.129,10 € |
| 100 | 20,79590 € | 2.079,59 € |
| Unit Price without VAT: | 36,49000 € |
|---|---|
| Unit Price with VAT: | 43,42310 € |






