
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 60 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.950" (74.93mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,42000 € | 135,42 € |
| 2 | 122,72500 € | 245,45 € |
| 3 | 115,85000 € | 347,55 € |
| 5 | 107,73600 € | 538,68 € |
| 7 | 102,71000 € | 718,97 € |
| 10 | 97,64800 € | 976,48 € |
| 25 | 85,82000 € | 2.145,50 € |
| 50 | 77,91500 € | 3.895,75 € |
| 100 | 70,82480 € | 7.082,48 € |
| Unit Price without VAT: | 135,42000 € |
|---|---|
| Unit Price with VAT: | 161,14980 € |

