
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 40 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.950" (49.53mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 2 | 21,57000 € | 43,14 € |
| 3 | 20,36667 € | 61,10 € |
| 5 | 18,94400 € | 94,72 € |
| 7 | 18,05714 € | 126,40 € |
| 10 | 17,16600 € | 171,66 € |
| 25 | 15,07120 € | 376,78 € |
| 50 | 13,66520 € | 683,26 € |
| 100 | 12,39990 € | 1.239,99 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

