
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,26000 € | 229,26 € |
| 2 | 207,76000 € | 415,52 € |
| 3 | 196,12000 € | 588,36 € |
| 5 | 182,39400 € | 911,97 € |
| 7 | 173,90000 € | 1.217,30 € |
| 10 | 165,35000 € | 1.653,50 € |
| 25 | 145,39480 € | 3.634,87 € |
| 50 | 132,07380 € | 6.603,69 € |
| Unit Price without VAT: | 229,26000 € |
|---|---|
| Unit Price with VAT: | 272,81940 € |

