Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/37 300

DigiKey Part Number
3659/37300-ND
19-3659/37300-DS-ND
Manufacturer
Manufacturer Product Number
3659/37 300
Description
CBL RIBN 37COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
1.800" (45.72mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
37
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
300.0' (91.44m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.600 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
15,24000 €5,24 €
54,18200 €20,91 €
103,79100 €37,91 €
253,32840 €83,21 €
503,01600 €150,80 €
1002,73410 €273,41 €
Spool
LengthUnit Price (Per Foot)Ext Price
3002,34387 €703,16 €
6002,14915 €1.289,49 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €
Alternate Length
CBL RIBN 37COND 0.05 BLACK 1000'
In-Stock: 0
Unit Price: 2,28250 €
CBL RIBN 37COND 0.05 BLACK 100'
In-Stock: 5
Unit Price: 385,25000 €
CBL RIBN 37COND 0.05 BLACK FEET
In-Stock: 90
Unit Price: 5,54000 €