
3659/37 100SF | |
|---|---|
DigiKey Part Number | MC37R-100-ND 19-3659/37100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/37 100SF |
Description | CBL RIBN 37COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 5 | 5,26800 € | 26,34 € |
| 10 | 4,77600 € | 47,76 € |
| 25 | 4,19280 € | 104,82 € |
| 50 | 3,79980 € | 189,99 € |
| 100 | 3,44510 € | 344,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,44510 € | 344,51 € |
| 200 | 3,12570 € | 625,14 € |
| 300 | 2,95417 € | 886,25 € |
| 500 | 2,75942 € | 1.379,71 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |






