
Category | Jacket Color |
Mfr | Ribbon Width 1.800" (45.72mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 37 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 2 | 22,07500 € | 44,15 € |
| 3 | 20,84333 € | 62,53 € |
| 5 | 19,38600 € | 96,93 € |
| 7 | 18,48143 € | 129,37 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

