
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 37 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,86000 € | 44,86 € |
| 2 | 40,67500 € | 81,35 € |
| 3 | 38,40333 € | 115,21 € |
| 5 | 35,71400 € | 178,57 € |
| 7 | 34,04429 € | 238,31 € |
| 10 | 32,36100 € | 323,61 € |
| 25 | 28,42040 € | 710,51 € |
| 50 | 25,77920 € | 1.288,96 € |
| 100 | 23,40530 € | 2.340,53 € |
| Unit Price without VAT: | 44,86000 € |
|---|---|
| Unit Price with VAT: | 53,38340 € |

