Similar

3659/34 300 | |
|---|---|
DigiKey Part Number | 3659/34300-ND |
Manufacturer | |
Manufacturer Product Number | 3659/34 300 |
Description | CBL RIBN 34COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.650" (41.91mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 34 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3659/34 100SF | 3M | 963 | MC34R-100-ND | 6,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,09743 € | 1.258,46 € |
| Unit Price without VAT: | 2,09743 € |
|---|---|
| Unit Price with VAT: | 2,49594 € |




