Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/26 100

DigiKey Part Number
3M157905-10-ND
Manufacturer
Manufacturer Product Number
3659/26 100
Description
CBL RIBN 26COND 0.05 BLACK 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
1.250" (31.75mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
26
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
10.0' (3.05m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,81000 €38,81 €
235,19500 €70,39 €
Manufacturers Standard Package
Unit Price without VAT:38,81000 €
Unit Price with VAT:46,18390 €