
Category | Jacket Color |
Mfr | Ribbon Width 1.250" (31.75mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 26 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 50.0' (15.24m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,63000 € | 170,63 € |
| Unit Price without VAT: | 170,63000 € |
|---|---|
| Unit Price with VAT: | 203,04970 € |

